
SIT1618BE-83-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-83-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-83-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,67680 € | 41,92 € |
| 50 | 1,60720 € | 80,36 € |
| 100 | 1,54070 € | 154,07 € |
| 250 | 1,45708 € | 364,27 € |
| 500 | 1,39686 € | 698,43 € |
| 1.000 | 1,33919 € | 1.339,19 € |
| 2.500 | 1,26666 € | 3.166,65 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

