
SIT1618BE-73-33N-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-73-33N-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-73-33N-8.000000 |
Description | -40 TO 105C, 2016, 50PPM, DEFAUL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,76240 € | 44,06 € |
| 50 | 1,68960 € | 84,48 € |
| 100 | 1,61960 € | 161,96 € |
| 250 | 1,53172 € | 382,93 € |
| 500 | 1,46844 € | 734,22 € |
| 1.000 | 1,40782 € | 1.407,82 € |
| 2.500 | 1,33158 € | 3.328,95 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

