
SIT1618BE-33-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-33-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-33-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,67480 € | 41,87 € |
| 50 | 1,60580 € | 80,29 € |
| 100 | 1,53930 € | 153,93 € |
| 250 | 1,45576 € | 363,94 € |
| 500 | 1,39562 € | 697,81 € |
| 1.000 | 1,33801 € | 1.338,01 € |
| 2.500 | 1,26554 € | 3.163,85 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

