
SIT1618BE-32-33N-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-32-33N-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-32-33N-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,11000 € | 21,10 € |
| 25 | 1,99520 € | 49,88 € |
| 50 | 1,91280 € | 95,64 € |
| 100 | 1,83370 € | 183,37 € |
| 250 | 1,73416 € | 433,54 € |
| 500 | 1,66258 € | 831,29 € |
| 1.000 | 1,59396 € | 1.593,96 € |
| 2.500 | 1,50767 € | 3.769,18 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

