
SIT1618BE-32-33E-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-32-33E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-32-33E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,08400 € | 20,84 € |
| 25 | 1,97040 € | 49,26 € |
| 50 | 1,88900 € | 94,45 € |
| 100 | 1,81090 € | 181,09 € |
| 250 | 1,71260 € | 428,15 € |
| 500 | 1,64190 € | 820,95 € |
| 1.000 | 1,57414 € | 1.574,14 € |
| 2.500 | 1,48893 € | 3.722,33 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

