
SIT1618BE-21-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-21-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-21-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,09800 € | 30,98 € |
| 25 | 2,93000 € | 73,25 € |
| 50 | 2,80880 € | 140,44 € |
| 100 | 2,69270 € | 269,27 € |
| 250 | 2,54664 € | 636,66 € |
| 500 | 2,44158 € | 1.220,79 € |
| 1.000 | 2,34091 € | 2.340,91 € |
| 2.500 | 2,21437 € | 5.535,93 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

