
SIT1618BE-11-XXS-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-11-XXS-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-11-XXS-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 8.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,26900 € | 22,69 € |
| 25 | 2,14560 € | 53,64 € |
| 50 | 2,05680 € | 102,84 € |
| 100 | 1,97180 € | 197,18 € |
| 250 | 1,86476 € | 466,19 € |
| 500 | 1,78774 € | 893,87 € |
| 1.000 | 1,71396 € | 1.713,96 € |
| 2.500 | 1,62120 € | 4.053,00 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

