
SIT1618BE-11-33N-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-11-33N-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-11-33N-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,18200 € | 21,82 € |
| 25 | 2,06280 € | 51,57 € |
| 50 | 1,97780 € | 98,89 € |
| 100 | 1,89590 € | 189,59 € |
| 250 | 1,79300 € | 448,25 € |
| 500 | 1,71898 € | 859,49 € |
| 1.000 | 1,64804 € | 1.648,04 € |
| 2.500 | 1,55884 € | 3.897,10 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

