
SIT1618BE-11-18N-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-11-18N-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-11-18N-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 8,04600 € | 80,46 € |
| 25 | 7,60880 € | 190,22 € |
| 50 | 7,29500 € | 364,75 € |
| 100 | 6,99410 € | 699,41 € |
| 250 | 6,61568 € | 1.653,92 € |
| 500 | 6,34352 € | 3.171,76 € |
| 1.000 | 6,08289 € | 6.082,89 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

