
SIT1618BA-73-33E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-73-33E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-73-33E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BA-73-33E-30.000000 Models |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,85500 € | 78,55 € |
| 25 | 7,42880 € | 185,72 € |
| 50 | 7,12220 € | 356,11 € |
| 100 | 6,82840 € | 682,84 € |
| 250 | 6,45896 € | 1.614,74 € |
| 500 | 6,19320 € | 3.096,60 € |
| 1.000 | 5,93873 € | 5.938,73 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

