
SIT1618BA-72-33N-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-72-33N-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-72-33N-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BA-72-33N-40.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,63000 € | 26,30 € |
| 25 | 2,48800 € | 62,20 € |
| 50 | 2,38480 € | 119,24 € |
| 100 | 2,28620 € | 228,62 € |
| 250 | 2,16216 € | 540,54 € |
| 500 | 2,07292 € | 1.036,46 € |
| 1.000 | 1,98742 € | 1.987,42 € |
| 2.500 | 1,87992 € | 4.699,80 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

