
SIT1618BA-23-33E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-23-33E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-23-33E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 9,28900 € | 92,89 € |
| 25 | 8,78440 € | 219,61 € |
| 50 | 8,42180 € | 421,09 € |
| 100 | 8,07460 € | 807,46 € |
| 250 | 7,63800 € | 1.909,50 € |
| 500 | 7,32392 € | 3.661,96 € |
| 1.000 | 7,02320 € | 7.023,20 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

