
SIT1618BA-13-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-13-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-13-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 8,20700 € | 82,07 € |
| 25 | 7,76120 € | 194,03 € |
| 50 | 7,44080 € | 372,04 € |
| 100 | 7,13400 € | 713,40 € |
| 250 | 6,74804 € | 1.687,01 € |
| 500 | 6,47042 € | 3.235,21 € |
| 1.000 | 6,20457 € | 6.204,57 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

