
SIT1602BIL23-33E-33.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BIL23-33E-33.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BIL23-33E-33.000000 |
Description | MEMS OSC XO 33.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BIL23-33E-33.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 $ | 1,20 $ |
| 10 | 1,04200 $ | 10,42 $ |
| 25 | 0,98560 $ | 24,64 $ |
| 50 | 0,94460 $ | 47,23 $ |
| 100 | 0,90550 $ | 90,55 $ |
| 250 | 0,85636 $ | 214,09 $ |
| 500 | 0,82094 $ | 410,47 $ |
| 1.000 | 0,78700 $ | 787,00 $ |
| 2.500 | 0,74431 $ | 1.860,78 $ |
| Unit Price without VAT: | 1,20000 $ |
|---|---|
| Unit Price with VAT: | 1,42800 $ |

