
SIT1602BI-83-33S-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-83-33S-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-83-33S-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93600 € | 9,36 € |
| 25 | 0,88480 € | 22,12 € |
| 50 | 0,84820 € | 42,41 € |
| 100 | 0,81310 € | 81,31 € |
| 250 | 0,76892 € | 192,23 € |
| 500 | 0,73712 € | 368,56 € |
| 1.000 | 0,70665 € | 706,65 € |
| 2.500 | 0,66832 € | 1.670,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

