
SIT1602BI-82-30S-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-82-30S-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-82-30S-4.000000 |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,85300 € | 18,53 € |
| 25 | 1,75200 € | 43,80 € |
| 50 | 1,67940 € | 83,97 € |
| 100 | 1,61010 € | 161,01 € |
| 250 | 1,52260 € | 380,65 € |
| 500 | 1,45972 € | 729,86 € |
| 1.000 | 1,39945 € | 1.399,45 € |
| 2.500 | 1,32366 € | 3.309,15 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

