
SIT1602BI-33-33N-19.200000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-33-33N-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-33-33N-19.200000 |
Description | MEMS OSC XO 19.2000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,88320 € | 22,08 € |
| 50 | 0,84660 € | 42,33 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,76752 € | 191,88 € |
| 500 | 0,73580 € | 367,90 € |
| 1.000 | 0,70537 € | 705,37 € |
| 2.500 | 0,66711 € | 1.667,77 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

