
SIT1602BI-23-30N-60.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-30N-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-30N-60.000000 |
Description | MEMS OSC XO 60.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,83760 € | 20,94 € |
| 50 | 0,80280 € | 40,14 € |
| 100 | 0,76960 € | 76,96 € |
| 250 | 0,72784 € | 181,96 € |
| 500 | 0,69772 € | 348,86 € |
| 1.000 | 0,66887 € | 668,87 € |
| 2.500 | 0,63259 € | 1.581,47 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

