
SIT1602BI-23-30E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-30E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-30E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,36000 € | 34,00 € |
| 50 | 1,30360 € | 65,18 € |
| 100 | 1,24970 € | 124,97 € |
| 250 | 1,18184 € | 295,46 € |
| 500 | 1,13296 € | 566,48 € |
| 1.000 | 1,08617 € | 1.086,17 € |
| 2.500 | 1,02731 € | 2.568,27 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

