
SIT1602BI-21-18S-4.096000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-21-18S-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-21-18S-4.096000 |
Description | MEMS OSC XO 4.0960MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,09440 € | 27,36 € |
| 50 | 1,04920 € | 52,46 € |
| 100 | 1,00570 € | 100,57 € |
| 250 | 0,95108 € | 237,77 € |
| 500 | 0,91176 € | 455,88 € |
| 1.000 | 0,87408 € | 874,08 € |
| 2.500 | 0,82669 € | 2.066,72 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

