
SIT1602BI-21-18S-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-21-18S-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-21-18S-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,10800 € | 27,70 € |
| 50 | 1,06240 € | 53,12 € |
| 100 | 1,01830 € | 101,83 € |
| 250 | 0,96304 € | 240,76 € |
| 500 | 0,92324 € | 461,62 € |
| 1.000 | 0,88508 € | 885,08 € |
| 2.500 | 0,83710 € | 2.092,75 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

