


SIT1602BI-12-33S-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-12-33S-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-12-33S-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BI-12-33S-10.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,07480 € | 26,87 € |
| 50 | 1,03000 € | 51,50 € |
| 100 | 0,98740 € | 98,74 € |
| 250 | 0,93380 € | 233,45 € |
| 500 | 0,89520 € | 447,60 € |
| 1.000 | 0,85820 € | 858,20 € |
| 2.500 | 0,81166 € | 2.029,15 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

