
SIT1602BC-83-30S-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-83-30S-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-83-30S-4.000000 |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,86600 € | 21,65 € |
| 50 | 0,82980 € | 41,49 € |
| 100 | 0,79560 € | 79,56 € |
| 250 | 0,75232 € | 188,08 € |
| 500 | 0,72122 € | 360,61 € |
| 1.000 | 0,69141 € | 691,41 € |
| 2.500 | 0,65391 € | 1.634,78 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

