
SIT1602BC-83-28N-77.760000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-83-28N-77.760000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-83-28N-77.760000 |
Description | MEMS OSC XO 77.7600MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 77.76 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Strip | |
cms-part-status | Active | |
Base Resonator | ||
Type | ||
Frequency | 77.76 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,92400 € | 9,24 € |
25 | 0,87400 € | 21,85 € |
50 | 0,83760 € | 41,88 € |
100 | 0,80300 € | 80,30 € |
250 | 0,75932 € | 189,83 € |
500 | 0,72792 € | 363,96 € |
1.000 | 0,69784 € | 697,84 € |
2.500 | 0,65998 € | 1.649,95 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |