
SIT1602BC-83-25S-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-83-25S-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-83-25S-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,47000 € | 14,70 € |
| 25 | 1,39080 € | 34,77 € |
| 50 | 1,33320 € | 66,66 € |
| 100 | 1,27800 € | 127,80 € |
| 250 | 1,20860 € | 302,15 € |
| 500 | 1,15864 € | 579,32 € |
| 1.000 | 1,11078 € | 1.110,78 € |
| 2.500 | 1,05058 € | 2.626,45 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

