72 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-82-33S-72.000000

DigiKey Part Number
1473-SIT1602BC-82-33S-72.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-82-33S-72.000000
Description
MEMS OSC XO 72.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
72 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.039" (1.00mm)
Output
HCMOS, LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,82100 €18,21 €
251,72200 €43,05 €
501,65080 €82,54 €
1001,58250 €158,25 €
2501,49660 €374,15 €
5001,43476 €717,38 €
1.0001,37553 €1.375,53 €
2.5001,30104 €3.252,60 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €