
SIT1602BC-82-28S-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-82-28S-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-82-28S-4.000000 |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,82100 € | 18,21 € |
| 25 | 1,72200 € | 43,05 € |
| 50 | 1,65080 € | 82,54 € |
| 100 | 1,58250 € | 158,25 € |
| 250 | 1,49660 € | 374,15 € |
| 500 | 1,43476 € | 717,38 € |
| 1.000 | 1,37553 € | 1.375,53 € |
| 2.500 | 1,30104 € | 3.252,60 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

