
SIT1602BC-81-25E-74.176000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-81-25E-74.176000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-81-25E-74.176000 |
Description | MEMS OSC XO 74.1760MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 74.176 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.176 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,40000 € | 1,40 € |
10 | 1,21300 € | 12,13 € |
25 | 1,14720 € | 28,68 € |
50 | 1,09960 € | 54,98 € |
100 | 1,05420 € | 105,42 € |
250 | 0,99688 € | 249,22 € |
500 | 0,95566 € | 477,83 € |
1.000 | 0,91616 € | 916,16 € |
2.500 | 0,86650 € | 2.166,25 € |
Unit Price without VAT: | 1,40000 € |
---|---|
Unit Price with VAT: | 1,66600 € |