
SIT1602BC-81-18S-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-81-18S-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-81-18S-4.000000 |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,13640 € | 28,41 € |
| 50 | 1,08940 € | 54,47 € |
| 100 | 1,04440 € | 104,44 € |
| 250 | 0,98768 € | 246,92 € |
| 500 | 0,94686 € | 473,43 € |
| 1.000 | 0,90773 € | 907,73 € |
| 2.500 | 0,85852 € | 2.146,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

