
SIT1602BC-73-25N-72.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-73-25N-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-73-25N-72.000000 |
Description | MEMS OSC XO 72.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 72 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,87500 € | 8,75 € |
25 | 0,82760 € | 20,69 € |
50 | 0,79320 € | 39,66 € |
100 | 0,76050 € | 76,05 € |
250 | 0,71916 € | 179,79 € |
500 | 0,68944 € | 344,72 € |
1.000 | 0,66095 € | 660,95 € |
2.500 | 0,62510 € | 1.562,75 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |