
SIT1602BC-72-33S-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-72-33S-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-72-33S-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 1,01560 € | 25,39 € |
| 50 | 0,97340 € | 48,67 € |
| 100 | 0,93320 € | 93,32 € |
| 250 | 0,88252 € | 220,63 € |
| 500 | 0,84604 € | 423,02 € |
| 1.000 | 0,81108 € | 811,08 € |
| 2.500 | 0,76710 € | 1.917,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

