
SIT1602BC-72-33N-33.300000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-72-33N-33.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-72-33N-33.300000 |
Description | MEMS OSC XO 33.3000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.3 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 1,08400 € | 10,84 € |
25 | 1,02480 € | 25,62 € |
50 | 0,98260 € | 49,13 € |
100 | 0,94190 € | 94,19 € |
250 | 0,89072 € | 222,68 € |
500 | 0,85390 € | 426,95 € |
1.000 | 0,81862 € | 818,62 € |
2.500 | 0,77423 € | 1.935,58 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |