
SIT1602BC-72-30S-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-72-30S-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-72-30S-4.000000 |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,58120 € | 39,53 € |
| 50 | 1,51580 € | 75,79 € |
| 100 | 1,45300 € | 145,30 € |
| 250 | 1,37404 € | 343,51 € |
| 500 | 1,31728 € | 658,64 € |
| 1.000 | 1,26288 € | 1.262,88 € |
| 2.500 | 1,19447 € | 2.986,17 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

