
SIT1602BC-33-XXS-6.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-33-XXS-6.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-33-XXS-6.000000 |
Description | MEMS OSC XO 6.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,92200 € | 9,22 € |
25 | 0,87240 € | 21,81 € |
50 | 0,83600 € | 41,80 € |
100 | 0,80140 € | 80,14 € |
250 | 0,75792 € | 189,48 € |
500 | 0,72658 € | 363,29 € |
1.000 | 0,69654 € | 696,54 € |
2.500 | 0,65876 € | 1.646,90 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |