
SIT1602BC-32-XXS-28.636300 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-32-XXS-28.636300-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-XXS-28.636300 |
Description | MEMS OSC XO 28.6363MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 28.6363 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 28.6363 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 1,14200 € | 11,42 € |
25 | 1,07960 € | 26,99 € |
50 | 1,03500 € | 51,75 € |
100 | 0,99230 € | 99,23 € |
250 | 0,93836 € | 234,59 € |
500 | 0,89958 € | 449,79 € |
1.000 | 0,86240 € | 862,40 € |
2.500 | 0,81564 € | 2.039,10 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,55890 € |