
SIT1602BC-32-33S-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-32-33S-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-33S-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,72040 € | 43,01 € |
| 50 | 1,64940 € | 82,47 € |
| 100 | 1,58110 € | 158,11 € |
| 250 | 1,49524 € | 373,81 € |
| 500 | 1,43348 € | 716,74 € |
| 1.000 | 1,37431 € | 1.374,31 € |
| 2.500 | 1,29988 € | 3.249,70 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

