
SIT1602BC-32-25E-54.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-32-25E-54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-25E-54.000000 |
Description | MEMS OSC XO 54.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,07000 € | 26,75 € |
| 50 | 1,02540 € | 51,27 € |
| 100 | 0,98320 € | 98,32 € |
| 250 | 0,92972 € | 232,43 € |
| 500 | 0,89130 € | 445,65 € |
| 1.000 | 0,85446 € | 854,46 € |
| 2.500 | 0,80812 € | 2.020,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

