
SIT1602BC-31-28S-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-31-28S-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-28S-40.000000 |
Description | MEMS OSC XO 40.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,93000 € | 19,30 € |
| 25 | 1,82560 € | 45,64 € |
| 50 | 1,75000 € | 87,50 € |
| 100 | 1,67750 € | 167,75 € |
| 250 | 1,58644 € | 396,61 € |
| 500 | 1,52094 € | 760,47 € |
| 1.000 | 1,45813 € | 1.458,13 € |
| 2.500 | 1,37918 € | 3.447,95 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

