
SIT1602BC-31-18N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-31-18N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-18N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,13520 € | 28,38 € |
| 50 | 1,08800 € | 54,40 € |
| 100 | 1,04300 € | 104,30 € |
| 250 | 0,98632 € | 246,58 € |
| 500 | 0,94556 € | 472,78 € |
| 1.000 | 0,90649 € | 906,49 € |
| 2.500 | 0,85734 € | 2.143,35 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

