
SIT1602BC-31-18E-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-31-18E-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-18E-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,19520 € | 29,88 € |
| 50 | 1,14580 € | 57,29 € |
| 100 | 1,09840 € | 109,84 € |
| 250 | 1,03872 € | 259,68 € |
| 500 | 0,99576 € | 497,88 € |
| 1.000 | 0,95461 € | 954,61 € |
| 2.500 | 0,90286 € | 2.257,15 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

