
SIT1602BC-23-28N-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-23-28N-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-23-28N-4.000000 |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,82960 € | 20,74 € |
| 50 | 0,79540 € | 39,77 € |
| 100 | 0,76240 € | 76,24 € |
| 250 | 0,72100 € | 180,25 € |
| 500 | 0,69118 € | 345,59 € |
| 1.000 | 0,66260 € | 662,60 € |
| 2.500 | 0,62666 € | 1.566,65 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

