
SIT1602BC-22-25E-8.192000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-22-25E-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-22-25E-8.192000 |
Description | MEMS OSC XO 8.1920MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,64840 € | 41,21 € |
| 50 | 1,58020 € | 79,01 € |
| 100 | 1,51480 € | 151,48 € |
| 250 | 1,43252 € | 358,13 € |
| 500 | 1,37332 € | 686,66 € |
| 1.000 | 1,31661 € | 1.316,61 € |
| 2.500 | 1,24530 € | 3.113,25 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

