
SIT1602BC-21-30S-14.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-21-30S-14.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-21-30S-14.000000 |
Description | MEMS OSC XO 14.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 14 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,74920 € | 43,73 € |
| 50 | 1,67660 € | 83,83 € |
| 100 | 1,60720 € | 160,72 € |
| 250 | 1,52000 € | 380,00 € |
| 500 | 1,45720 € | 728,60 € |
| 1.000 | 1,39703 € | 1.397,03 € |
| 2.500 | 1,32137 € | 3.303,42 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

