


SIT1602BC-13-33N-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-33N-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-33N-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,81740 € | 40,87 € |
| 100 | 0,78360 € | 78,36 € |
| 250 | 0,74108 € | 185,27 € |
| 500 | 0,71042 € | 355,21 € |
| 1.000 | 0,68104 € | 681,04 € |
| 2.500 | 0,64410 € | 1.610,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

