


SIT1602BC-12-30N-65.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-12-30N-65.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-12-30N-65.000000 |
Description | MEMS OSC XO 65.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 65 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,66200 € | 41,55 € |
| 50 | 1,59320 € | 79,66 € |
| 100 | 1,52740 € | 152,74 € |
| 250 | 1,44448 € | 361,12 € |
| 500 | 1,38480 € | 692,40 € |
| 1.000 | 1,32761 € | 1.327,61 € |
| 2.500 | 1,25571 € | 3.139,28 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

