


SIT1602BC-12-28N-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-12-28N-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-12-28N-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,06960 € | 26,74 € |
| 50 | 1,02520 € | 51,26 € |
| 100 | 0,98270 € | 98,27 € |
| 250 | 0,92936 € | 232,34 € |
| 500 | 0,89094 € | 445,47 € |
| 1.000 | 0,85413 € | 854,13 € |
| 2.500 | 0,80781 € | 2.019,53 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

