


SIT1602BC-11-XXE-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-XXE-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-XXE-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-11-XXE-50.000000 Models |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,86500 € | 18,65 € |
| 25 | 1,76360 € | 44,09 € |
| 50 | 1,69060 € | 84,53 € |
| 100 | 1,62060 € | 162,06 € |
| 250 | 1,53268 € | 383,17 € |
| 500 | 1,46934 € | 734,67 € |
| 1.000 | 1,40868 € | 1.408,68 € |
| 2.500 | 1,33239 € | 3.330,97 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

