
SIT1602AIL83-33E-60.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AIL83-33E-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AIL83-33E-60.000000 |
Description | MEMS OSC XO 60.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93600 € | 9,36 € |
| 25 | 0,88480 € | 22,12 € |
| 50 | 0,84820 € | 42,41 € |
| 100 | 0,81310 € | 81,31 € |
| 250 | 0,76892 € | 192,23 € |
| 500 | 0,73712 € | 368,56 € |
| 1.000 | 0,70665 € | 706,65 € |
| 2.500 | 0,66832 € | 1.670,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

