
SIT1602AIL73-18E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AIL73-18E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AIL73-18E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,30440 € | 32,61 € |
| 50 | 1,25060 € | 62,53 € |
| 100 | 1,19890 € | 119,89 € |
| 250 | 1,13372 € | 283,43 € |
| 500 | 1,08686 € | 543,43 € |
| 1.000 | 1,04197 € | 1.041,97 € |
| 2.500 | 0,98550 € | 2.463,75 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

