
SIT1602AIL22-33S-6.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AIL22-33S-6.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AIL22-33S-6.000000 |
Description | MEMS OSC XO 6.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 $ | 1,48 $ |
| 10 | 1,28500 $ | 12,85 $ |
| 25 | 1,21480 $ | 30,37 $ |
| 50 | 1,16460 $ | 58,23 $ |
| 100 | 1,11650 $ | 111,65 $ |
| 250 | 1,05584 $ | 263,96 $ |
| 500 | 1,01220 $ | 506,10 $ |
| 1.000 | 0,97037 $ | 970,37 $ |
| 2.500 | 0,91775 $ | 2.294,38 $ |
| Unit Price without VAT: | 1,48000 $ |
|---|---|
| Unit Price with VAT: | 1,76120 $ |

